DTS-25N-V-B

Diptronics
113-DTS25NVB
DTS-25N-V-B

Mfr.:

Description:
Tactile Switches Through Hole 12*12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 999

Stock:
999 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.525 €0.53
€0.437 €17.48
€0.396 €47.52
€0.36 €187.20
€0.332 €332.00
€0.294 €588.00
€0.264 €1,320.00
€0.252 €2,520.00
€0.237 €5,925.00

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Snap In
Brown
Brown
12 mm
12 mm
8.5 mm
DTS-2
200000 Cycle
Tube
Brand: Diptronics
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 40
Subcategory: Switches
Travel: 0.35 mm
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99