SB12100

Diotec Semiconductor
637-SB12100
SB12100

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, D5.4x7.5, 100V, 12A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,589

Stock:
1,589 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.18 €1.18
€0.636 €6.36
€0.514 €51.40
€0.408 €204.00
Full Ammo Pack (Order in multiples of 1250)
€0.328 €410.00
€0.292 €730.00
€0.287 €2,870.00
€0.285 €7,125.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
Through Hole
D5.4x7.5
Single
Si
12 A
100 V
830 mV
280 A
500 uA
- 50 C
+ 150 C
SB1/3/5/8
Ammo Pack
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1250
Subcategory: Diodes & Rectifiers
Tradename: SB12100
Vr - Reverse Voltage: 100 V
Unit Weight: 1.154 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99