SB120

Diotec Semiconductor
637-SB120
SB120

Mfr.:

Description:
Schottky Diodes & Rectifiers Schottky, DO-15, 20V, 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,097

Stock:
7,097 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.241 €0.24
€0.17 €1.70
€0.142 €14.20
€0.114 €57.00
€0.099 €99.00
Full Ammo Pack (Order in multiples of 4000)
€0.075 €300.00
€0.049 €392.00
€0.043 €1,032.00
€0.04 €1,920.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
Through Hole
DO-15
Single
Si
1 A
20 V
500 mV
40 A
500 uA
- 50 C
+ 150 C
SB1/3/5/8
Ammo Pack
Brand: Diotec Semiconductor
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Tradename: SB120
Vr - Reverse Voltage: 20 V
Unit Weight: 434 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99