DI008N09SQ

Diotec Semiconductor
637-DI008N09SQ
DI008N09SQ

Mfr.:

Description:
MOSFETs MOSFET, SO-8, 90V, 8A, 150C, N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,970

Stock:
3,970 Can Dispatch Immediately
Quantities greater than 3970 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.765 €0.77
€0.501 €5.01
€0.326 €32.60
€0.263 €131.50
€0.236 €236.00
€0.217 €434.00
Full Reel (Order in multiples of 4000)
€0.196 €784.00
€0.166 €1,328.00
€0.164 €3,936.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SO-8
DI008N09SQ
Reel
Cut Tape
Brand: Diotec Semiconductor
Product Type: MOSFETs
Series: DI0XX
Factory Pack Quantity: 4000
Subcategory: Transistors
Part # Aliases: N-CHANNEL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290000
ECCN:
EAR99

Advanced Trench Technology Power MOSFETs

Diotec Semiconductors Advanced Trench Technology Power MOSFETs feature low on-state resistance and fast switching time. These MOSFETs components are available in standard commercial/industrial grading. The power MOSFETs are offered as N, P, or dual N+P channel types in single, dual, and H bridge configurations. These MOSFETs offer a 100mA to 280A current range and a 20V to 250V voltage range.

DI008N09SQ N-Channel Power MOSFET

Diotec Semiconductor DI008N09SQ N-Channel Power MOSFET is a 90V drain-source voltage (VDSS) N-channel power MOSFET in a tiny, space-saving SO-8 package. It comes with an 8A continuous drain current (ID) and 2W power dissipation (Ptot). The device offers a low drain-source on-state resistance of 75mΩ typical (VGS=4.5V ID=3A). The Diotec Semiconductor DI008N09SQ is ideal for power management units, battery-powered devices, load switches, polarity protection, and DC/DC converter applications.