SMBJ18CAQ-13-F

Diodes Incorporated
621-SMBJ18CAQ-13-F

SMBJ18CAQ-13-F

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,789

Stock:

10,789 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
€-.--
Ext. Price:
€-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+€5.00)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.335 €0.34
€0.281 €2.81
€0.191 €19.10
€0.121 €60.50
€0.115 €115.00
Full Reel (Order in multiples of 3000)
€0.103 €309.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Diodes Incorporated
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
REACH - SVHC:
Bidirectional
1 Channel
18 V
SMD/SMT
29.2 V
20 V
SMB-2
20.5 A
600 W
30 kV
30 kV
TVS Diodes
- 55 C
+ 150 C
SMBJ
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Pd - Power Dissipation: 5 W
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 92 mg