PI4ULS3V4103XEAEX

Diodes Incorporated
621-I4ULS3V4103XEAEX
PI4ULS3V4103XEAEX

Mfr.:

Description:
Translation - Voltage Levels Interface Specific Level Shift X1-QFN1418-10 T&R 3.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,489

Stock:
6,489 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.636 €0.64
€0.456 €4.56
€0.409 €10.23
€0.359 €35.90
€0.32 €80.00
€0.316 €316.00
Full Reel (Order in multiples of 3500)
€0.292 €1,022.00
€0.291 €2,037.00

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Translation - Voltage Levels
SIM Card Interface Level Shifter
X1QFN-10
3.6 V
1.1 V
8 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Diodes Incorporated
Operating Supply Current: 10 uA
Pd - Power Dissipation: 1 W
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3500
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

PI4ULS3V4103 SIM Card Interface Level Shifter

Diodes Incorporated PI4ULS3V4103 SIM Card Interface Level Shifter provides the power conversion and signal level translation needed for advanced cellular telephones to interface with 1.8V and 3.0V Subscriber Identity Modules (SIMs). The PI4ULS3V4103 meets all requirements for 1.8V or 3V SIMs. Internal level translators allow controllers operating with supplies as low as 1.2V to interface with 1.8V or 3.0V Smart Cards.