DML3017LDC-7

Diodes Incorporated
621-DML3017LDC-7
DML3017LDC-7

Mfr.:

Description:
Power Switch ICs - Power Distribution MOSFET BVDSS: 25V-30V V-DFN3030-12 T&R 3K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 20/02/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.26 €1.26
€0.768 €7.68
€0.645 €16.13
€0.489 €48.90
€0.424 €106.00
€0.334 €334.00
Full Reel (Order in multiples of 3000)
€0.26 €780.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Smart Load Switch
1 Output
15 A
9 mOhms
900 us
2 us
- 40 C
+ 85 C
SMD/SMT
V-DFN3030-12
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: Load Switch
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99

DML3017LDC Single-Channel Smart Load Switches

Diodes Incorporated DML3017LDC Single-Channel Smart Load Switches supply a compact, space-saving solution for efficient power domain switching with inrush current limit through soft start. Additionally, to integrate control functionality with ultra-low on-resistance, this device delivers system safeguards and monitoring via fault protection and power-good signaling.