APX803L05-16SA-7

Diodes Incorporated
621-APX803L05-16SA-7
APX803L05-16SA-7

Mfr.:

Description:
Supervisory Circuits 1.6V, 55ms Reset Generator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,052

Stock:
4,052 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.206 €0.21
€0.141 €1.41
€0.126 €3.15
€0.108 €10.80
€0.094 €23.50
€0.089 €89.00
Full Reel (Order in multiples of 3000)
€0.081 €243.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOT-23-3
1.6 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
55 ms
5.5 V
- 40 C
+ 150 C
1.5 %
APX803L
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Chip Enable Signals: No Chip Enable
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 900 mV
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99