AP22652W6-7

Diodes Incorporated
621-AP22652W6-7
AP22652W6-7

Mfr.:

Description:
Power Switch ICs - Power Distribution 1-Ch Precision Curr-Limit Load SW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 163,341

Stock:
163,341 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.301 €0.30
€0.206 €2.06
€0.183 €4.58
€0.157 €15.70
€0.145 €36.25
€0.138 €69.00
€0.132 €132.00
Full Reel (Order in multiples of 3000)
€0.112 €336.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Precision
1 Output
2.1 A
700 mA
90 mOhms
4 ms
1 ms
3 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-26-6
AP22652
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Pd - Power Dissipation: 830 mW
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

AP22652/3 Current Limited Power Switches

Diodes Incorporated AP22652/3 Current Limited Power Switches are single-channel precision adjustable switches optimized for applications requiring precision current limiting. These Diodes Incorporated power switches can have a programmable current-limit threshold between 125mA and 2665mA via an external resistor with ±10% current-limiting accuracy at high current-limit settings. The AP22652/3 power switches provide up to 2.1A continuous load current during heavy loads/short circuits. These switches exhibit 5µs fast short-circuit response time and 5ms built-in soft-start rise time.