AL8861QMP-13

Diodes Incorporated
621-AL8861QMP-13
AL8861QMP-13

Mfr.:

Description:
LED Lighting Driver ICs LED MV Int Switch MSOP-8EP T&R 2.5K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 633,521

Stock:
633,521 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.602 €0.60
€0.427 €4.27
€0.383 €9.58
€0.335 €33.50
€0.311 €77.75
€0.298 €149.00
€0.286 €286.00
Full Reel (Order in multiples of 2500)
€0.257 €642.50
€0.251 €1,882.50
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1.5 A
MSOP-8EP
40 V
4.5 V
250 kHz
36 V
AL8861Q
- 40 C
+ 150 C
PWM Dimming, Open LED Protection
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Input Voltage: 4.5 V to 40 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Pd - Power Dissipation: 40 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Supply Current - Max: 550 uA
Type: Buck LED Driver
Unit Weight: 476.833 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AL8860Q & AL8861Q Automotive Grade LED Drivers

Diodes Incorporated AL8860Q and AL8861Q Automotive Grade LED Drivers are hysteresis mode DC-DC step-down drivers designed for driving single or multiple series of the connected LEDs efficiently from a voltage source higher than the LED voltage. The Diodes Incorporated AL8860Q and AL8861Q can operate with an input supply from 4.5V to 40V. These devices provide an externally adjustable output current of up to 1.5A. These DC-DC converters can provide up to 40W of output power depending upon supply voltage and external components.

AEC-Q100 Medium Voltage LED Controllers

Diodes Incorporated AEC-Q100 Medium Voltage LED Controllers combine a small footprint and high power density to drive high-current LEDs. These Diodes Incorporated LED controllers can deliver LED currents up to 1.5A. The AEC-100 qualified LED controllers to include buck, boost, and buck-boost device topologies. These LED controllers are manufactured in facilities qualified to the rigorous TS16949 standard and capable of customer audit to VDA6.3. The medium voltage LED controllers meet AEC-Q100 grade 1 automotive quality requirements and AEC-Q100 grade 0 with PPAP standards.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.