410-215

Digilent
424-PMOD-GYRO
410-215

Mfr.:

Description:
Multiple Function Sensor Development Tools PmodGYRO 3-Axis Digital Gyroscope

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€17.19 €17.19

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Multiple Function Sensor Development Tools
RoHS:  
L3G4200D
3.3 V
Bulk
Brand: Digilent
Description/Function: Uses a standard 12-pin connection and communicates via SPI or I2C, defaulting to I2C communication
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Series: Pmod
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 410-215P
Unit Weight: 18.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9014107030
MXHTS:
8473300499
ECCN:
EAR99

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.