DC-ME4-01T-C

Digi
860-DC-ME4-01T-C
DC-ME4-01T-C

Mfr.:

Description:
Servers Custom ME w/ RJ45 4MB SDRAM 4MB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,413

Stock:
1,413 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€76.44 €76.44

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Servers
RoHS:  
Serial Device Servers
NS7520
55 MHz
230 kb/s, 10 Mb/s, 100 Mb/s
1 Port
Ethernet, GPIO, UART
3.14 V
3.45 V
- 40 C
+ 85 C
Brand: Digi
Dimensions: 36.7 mm x 19.1 mm x 21.7 mm
Product Type: Servers
Factory Pack Quantity: 50
Subcategory: Ethernet & Communication Modules
Tradename: Connect ME
Unit Weight: 24.463 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
3A991.a.2

Connect ME® Device Server Modules

Digi International Connect ME® Device Server Modules deliver complete and versatile embedded IPv6-ready network connectivity and strong standards-based encryption services. These Digi International server modules have plug-and-play functionality and professional development tools for custom applications. The ME server modules are built on leading Digi 32-bit NET+ARM technology. These modules are pin-compatible and interchangeable with the Digi Connect Wi-ME and provide a direct migration path to a wireless solution. The ME server modules operate at -40°C to +85°C. These server modules feature an integrated 10/100 Mbit Ethernet interface and strong enterprise-grade network security.