DC-ME-Y402-LX

Digi
860-DC-ME-Y402-LX
DC-ME-Y402-LX

Mfr.:

Description:
Servers DCME9210 w/8MB SDRAM 4MB FM Single-Linux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€56.57 €56.57

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Servers
RoHS:  
Serial Device Servers
NS9210
75 MHz
10 Mb/s, 100 Mb/s
1 Port
Ethernet, GPIO, I2C, SPI, UART
3.14 V
3.45 V
- 40 C
+ 80 C
Brand: Digi
Dimensions: 36.7 mm x 19.05 mm
Product Type: Servers
Factory Pack Quantity: 50
Subcategory: Ethernet & Communication Modules
Tradename: Connect ME
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

ME 9210 Embedded Modules

Digi ME 9210 Embedded Modules are ultra-compact, high-performance modules that enable secure wired and wireless networking. These modules are built on the Digi International NS9210 ARM9™ processor and allow the implementation of next-generation network-enabled products. The ME 9210 modules come with the RJ-45 form factor that is pin-compatible with the ME modules. These modules provide future application-specific interface options through the Flexible Interface Module (FIM) while keeping the primary serial port or other key peripheral interfaces available.