597-2401-807F

Dialight
645-597-2401-807F
597-2401-807F

Mfr.:

Description:
Single Colour LEDs 1616 RA YELLOW 2mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,132

Stock:
5,132 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.705 €0.71
€0.489 €4.89
€0.359 €35.90
Full Reel (Order in multiples of 500)
€0.299 €149.50
€0.27 €270.00
€0.242 €1,210.00
€0.225 €2,250.00
€0.216 €5,400.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
1616 (4040 metric)
590 nm
Yellow
2 mA
1.9 V
Colorless
2.4 mm
Round Flat
Clear
Reel
Cut Tape
MouseReel
Brand: Dialight
Height: 3.55 mm
Length: 4 mm
Luminous Intensity: 4.5 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 3.95 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

597 Single-Color SMD LEDs

Dialight 597 Single-Color SMD LEDs feature a 5V reverse voltage, 10μA reverse current intensity, 120° viewing angle, and -40°C to 100°C operating temperature range. These LEDs come in red, yellow, yellow-green, green, blue, and white output color options. The 597 SMD LEDs include right-angle mounting orientation and are available in a 1616 RA 7″ reel package option. These LEDs are ideal for backlighting, signage, and healthcare applications.