596-2020-013F

Dialight
645-596-2020-013F
596-2020-013F

Mfr.:

Description:
LED Circuit Board Indicators 1.6mm BiLevel Red Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,786

Stock:
1,786 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.69 €1.69
€1.21 €12.10
€0.757 €75.70
Full Reel (Order in multiples of 500)
€0.66 €330.00
€0.645 €1,612.50
€0.638 €3,190.00
€0.631 €6,310.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
Red, Red
1.6 mm
625 nm
35 mcd
PCB Mount
30 deg
20 mA
1.8 V
596
Reel
Cut Tape
MouseReel
Brand: Dialight
Configuration: 2 Single Color LEDs, Bi-Level
Moisture Sensitive: Yes
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 500
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541410000
ECCN:
EAR99

596 LED Circuit Board Indicators

Dialight 596 LED Circuit Board Indicators are Bi-Level Prism® SMDs that are designed with a 1.6mm lens. These LED indicators are available in different colour options with a forward current ranging from 2mA to 20mA. The 596 LED circuit board indicators feature a wavelength range of 470nm to 625nm and a viewing angle of 30°. The product is lead-free and RoHS compliant with an MSL of 2 or 3.