515-1252-0319F

Dialight
645-515-1252-0319F
515-1252-0319F

Mfr.:

Description:
LED Light Pipes 3mm RA .319in Long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 837

Stock:
837 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.62 €1.62
€1.03 €10.30
€0.869 €86.90
€0.742 €371.00
€0.679 €679.00
€0.646 €3,230.00
€0.623 €6,230.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
LED Installer Tools
Rectangular
515
Bulk
Brand: Dialight
Product Type: LED Light Pipes
Factory Pack Quantity: 1
Subcategory: LED Indication
Tradename: Optopipe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
USHTS:
9001909000
ECCN:
EAR99

Optopipe® Vertical Lightpipes

Dialight Optopipe® Vertical Lightpipes provide an excellent solution for products that contain a PCB that is parallel to the panel in need of indication. These UL94-V0 water clear polycarbonate light pipes are secured to the PCB using a custom snap-fit base that is easy to install. Vertical light pipes are ideal for building automation and other industrial applications where light needs to be transferred from a parallel PC board, or where the environment is subject to shock and vibration. Dialight Optopipes Vertical Lightpipes are a great way to utilize low voltage and low current LEDs to efficiently transfer light.

515 RA Optopipe® Light Pipes

Dialight 515 RA Optopipe® Light Pipes are a solution for products that contain a PCB that is perpendicular to the front panel. The UL94-V0 water clear polycarbonate light pipes are secured to the front panel with a press-fit that is easy to install. The 515 are a cost-effective way of bringing indication to a front panel.