D3C0112

DiTom
36-D3C0112
D3C0112

Mfr.:

Description:
RF Circulators 1.20 - 1.40 GHz Circulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€469.56 €469.56

Product Attribute Attribute Value Select Attribute
DiTom
Product Category: RF Circulators
RoHS:  
1.2 GHz to 1.4 GHz
3 Port
Female, Female, Female
- 20 C
+ 65 C
2.8 in x 1 in x 2.8 in
Bulk
Brand: DiTom
Package/Case: 2.8 in x 1 in x 2.8 in
Product: Circulators
Product Type: RF Circulators
Series: D3C0112
Factory Pack Quantity: 1
Subcategory: Filters
Tradename: DiTom Microwave
Type: Single Junction
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525602000
ECCN:
EAR99

D3C/DMC RF Circulators

DiTom D3C/DMC RF Circulators are single-junction circulators with a wide insertion loss, forward power, and nickel-plated CRS magnetic shunt. These D3C circulators offer frequencies as low as 0.40GHz, and DMC circulators deliver frequencies as low as 2.60GHz. The D3C/DMC circulators are available in SMA and Type-N options. DiTom D3C/DMC RF Circulators operate at cryogenic temperatures and are ideal for quantum computing applications. These circulators are available with or without magnetic shielding.