81226

Desco
809-81226
81226

Mfr.:

Description:
Adhesive Tapes TAPE, WESCORP, CLEAR, ESD, 2IN x 72YDS, 3IN PAPER CORE

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 03/04/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€11.64 €11.64
€11.06 €110.60

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Adhesive Tapes
Tapes
Anti-Static
Wescorp Antistatic Cellulose Tape
Clear
Cellulose
Rubber
2 in
50.8 mm
72 yd
65.84 m
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Thickness: 0.06 mm
Unit Weight: 211.827 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99