42541

Desco
809-42541
42541

Mfr.:

Description:
Antistatic Control Products MAT, STATFREE Z2, 3-LAYER VINYL, BLACK,0.125''x24''x36''

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€110.37 €110.37
€104.85 €1,048.50

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Anti-Static Surfaces
Anti-Static, Mat
Black
36 in x 24 in x 0.125 in
Vinyl
Brand: Desco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Dissipative 3-Layer Vinyl Mat
Length: 914.4 mm
Product Type: Anti-Static Control Products
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 300 psi
Tradename: Statfree
Width: 609.6 mm
Unit Weight: 1.361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
ECCN:
EAR99