13440

Desco
809-13440
13440

Mfr.:

Description:
Antistatic Control Products BAG, STATSHIELD, METAL-IN 6IN x 8IN, 100 EA/PACK

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
6
Expected 09/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€13.26 €13.26
€12.88 €128.80

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
Anti-Static Bags
Anti-Static
8 in x 6 in
Aluminum
Brand: Desco
Description/Function: Metal-In Bag
Length: 203.2 mm
Product Type: Anti-Static Control Products
Series: Metal-In
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 4600 psi
Tradename: Statshield
Width: 152.4 mm
Unit Weight: 544.310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923210000
USHTS:
3923290000
ECCN:
EAR99