13415

Desco
809-13415
13415

Mfr.:

Description:
Antistatic Control Products SHIELDING BAGS 4 X 6 100 PACK

In Stock: 229

Stock:
229 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.19 €8.19
€7.78 €77.80

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Antistatic Control Products
RoHS:
Anti-Static Bags
Open Top
4 in x 6 in
Brand: Desco
Description/Function: Statshield Metal-In Bags
Length: 6 in
Product Type: Anti-Static Control Products
Series: Metal-In
Factory Pack Quantity: 1
Subcategory: Supplies
Tradename: Statshield
Width: 4 in
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923210000
USHTS:
3923290000
ECCN:
EAR99