HEH100PA

Delta Electronics
108-HEH100PA
HEH100PA

Mfr.:

Description:
Racks & Rack Cabinet Accessories Heater, 57x185x240mm, PTC, 48VDC, 1000W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€297.92 €297.92

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
HEH
Heaters
Cabinet Heater
57 mm
185 mm
240 mm
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 5
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1.5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8516293100
CAHTS:
8538100000
USHTS:
8516290090
JPHTS:
851629000
KRHTS:
8516290000
BRHTS:
85162900
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS