HEC0600BFS

Delta Electronics
108-HEC0600BFS
HEC0600BFS

Mfr.:

Description:
Recirculating Chillers Air Conditioner, 230VAC, 600W

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 12   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,971.74 €23,660.88

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Recirculating Chillers
RoHS:  
HEC
Air Conditioners
Equipment Air Conditioner
1.667 ft
10 in
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Recirculating Chillers
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 15 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
DELTA ELECTRONICS