DRB-24V020ABN

Delta Electronics
108-DRB-24V020ABN
DRB-24V020ABN

Mfr.:

Description:
Buffer Modules 24V/20A, CliQ II Buffer Module

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€108.97 €108.97
€104.60 €1,046.00
€94.15 €1,694.70

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Buffer Modules
RoHS:  
24 VDC
20 A
250 ms
30 s
DIN Rail
22.8 VDC to 28.8 VDC
DRB
Brand: Delta Electronics
Input Current: 0.6 A
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Output Power: 480 W
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 18
Subcategory: DC-DC Converters
Unit Weight: 760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
DELTA ELECTRONICS