BUB0712HJ-00

Delta Electronics
108-BUB0712HJ-00
BUB0712HJ-00

Mfr.:

Description:
Blowers & Centrifugal Fans DC Blower, 70x70x25mm, 12VDC, 11.38CFM, 5.28W, 43dBA, 6000RPM, Sleeve, Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 719

Stock:
719 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.83 €7.83
€7.56 €189.00
€7.08 €354.00
€6.96 €751.68

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Tubeaxial
DC
12 VDC
14.09 CFM (0.399 m3/min)
Sleeve
45.5 dBA
4650 RPM
5.04 W
70 mm
25 mm
70 mm
Plastic
Wire Leads - 3
BUB
Locked Rotor Sensor
Brand: Delta Electronics
Life: 50000 Hour
Pressure Type: 1.2 in H2O
Product Type: Blowers
Factory Pack Quantity: 108
Subcategory: Fans, Blowers & Accessories
Tradename: Consumer
Unit Weight: 47 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414593590
CNHTS:
8414599099
USHTS:
8414596560
ECCN:
EAR99

BUB DC Brushless Blower Fans

Delta Electronics / Fans BUB DC Brushless Blower Fans are ideal for high-temperature applications and built to last with a 50,000-hour life expectancy. The BUB series offers sleeve bearings, noise levels as low as 41.5dBA, and an operating temperature range of -10°C to +70°C. Other features include 12VDC rated voltage, 5VDC to 13.2VDC operating voltage range, and 3800RPM to 6000RPM rated speed. Delta BUB DC Brushless Blower Fans have UL Class A insulation and a wide speed control range. Typical applications include projectors, laser projection TVs, projection robots, and projection smart speakers.