ASDBCAPW1205

108-ASDBCAPW1205
ASDBCAPW1205

Mfr.:

Description:
AC, DC & Servo Motors Cable, Power, 5 meter, No Brake, Use with B2 400W-3kW (Cx10, Cx13, Ex13, Gx13, Fx13) 230V motor with MS connectors

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: AC, DC & Servo Motors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
5 m
Brand: Delta Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Type: Cable Assembly
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99