PT100R-1550

Delevan
807-PT100R-1550
PT100R-1550

Mfr.:

Description:
Power Inductors - Leaded 100uH 15% .028ohm VrtMnt Toroid Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€12.27 €12.27
€10.09 €100.90
€9.34 €186.80
€8.81 €440.50
Full Reel (Order in multiples of 100)
€8.20 €820.00
€8.08 €1,616.00
€8.07 €4,035.00

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
100 uH
15 %
10.3 A
28 mOhms
Standard
PCB Mount
16.26 mm
39.37 mm
Iron Powder
PTxxxR
Reel
Cut Tape
Application: Power
Brand: Delevan
Core Type: Toroidal - Vertical Mount
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Part # Aliases: PT100R-1550 T100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99