DC630R-183K

Delevan
807-DC630R-183K
DC630R-183K

Mfr.:

Description:
Power Inductors - Leaded 18uH 10% .02ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 58

Stock:
58 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.98 €8.98
€7.46 €74.60
€6.91 €138.20
€6.70 €335.00
€5.95 €595.00
€5.56 €1,112.00

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - Leaded
RoHS:  
Power Line Choke
Radial
Unshielded
18 uH
10 %
7 A
20 mOhms
16 A
- 55 C
+ 125 C
Standard
PCB Mount
20.57 mm
16 mm
Ferrite
DC630R
Bulk
Application: Power
Brand: Delevan
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Part # Aliases: DC630R-183K B100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99