4221R-2TR

Delevan
807-4221R-2TR
4221R-2TR

Mfr.:

Description:
Ferrite Beads 45Ohm @25Mhz FERRITE BEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
€0.706 €706.00

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Ferrite Beads
RoHS:  
4221R
Ferrite Beads
SMD/SMT
95 Ohms
5 A
- 55 C
+ 125 C
5 mm
3.05 mm
3.05 mm
Reel
Brand: Delevan
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Ferrite Beads
Factory Pack Quantity: 1000
Subcategory: Ferrites
Part # Aliases: 4221R-2TR T1000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99