2500-50JTR

Delevan
807-2500-50JTR
2500-50JTR

Mfr.:

Description:
RF inductors - Leaded 3mH, 0.05, 63mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
500 Can Dispatch in 5 Days
Minimum: 500   Multiples: 500
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.93 €2,465.00
Full Reel (Order in multiples of 1000)
€4.59 €4,590.00

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: RF inductors - Leaded
RoHS: N
Molded
Axial
Unshielded
3 mH
5 %
63 mA
35 Ohms
- 55 C
+ 105 C
70
1.7 MHz
Standard
PCB Mount
14.22 mm
5.46 mm
2500/R
Reel
Cut Tape
Application: RF
Brand: Delevan
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 250 kHz
Part # Aliases: 2500-50JTR T1000
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99