2256R-17L

Delevan
807-2256R-17L
2256R-17L

Mfr.:

Description:
Power Inductors - Leaded 22uH MOLDED AXIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.67 €3.67
€3.03 €30.30
€2.80 €70.00
€2.64 €132.00
€2.50 €250.00
Full Reel (Order in multiples of 500)
€2.50 €1,250.00

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - Leaded
RoHS:  
Power Choke
Axial
Unshielded
22 uH
15 %
1.61 A
152 mOhms
1.61 A
- 55 C
+ 125 C
1 kHz
Standard
PCB Mount
14.48 mm
5.72 mm
Ferrite
2256/R
Reel
Cut Tape
Application: Power
Brand: Delevan
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Part # Aliases: 2256R-17L T100
Unit Weight: 1.396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99