DRK236

DMC Tools
654-DRK236
DRK236

Mfr.:

Description:
Extraction, Removal & Insertion Tools (MTO) REMOVAL TWEEZER TOOL #10

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€475.35 €475.35
€440.65 €2,203.25
€426.44 €4,264.40

Product Attribute Attribute Value Select Attribute
Daniels Manufacturing
Product Category: Extraction, Removal & Insertion Tools
Tweezers
Removal Tweezer
10 AWG
Brand: DMC Tools
Product Type: Extraction / Insertion Tools
Size: 5.5 in
Factory Pack Quantity: 1
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CAHTS:
8203200090
USHTS:
8203202000
JPHTS:
820320000
KRHTS:
8203203000
MXHTS:
8203209900
BRHTS:
82032090
ECCN:
EAR99