DIO7553CD6

DIOO Microcircuits
453-DIO7553CD6
DIO7553CD6

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.5V 2.5A 70 mohm, Overcurrent Protection IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,690

Stock:
20,690 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.817 €0.82
€0.492 €4.92
€0.411 €10.28
€0.309 €30.90
€0.266 €66.50
€0.232 €116.00
€0.207 €207.00
Full Reel (Order in multiples of 3000)
€0.175 €525.00
€0.151 €906.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
2.31 A
2.57 A
91 mOhms
270 us
7 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
DFN-6
Reel
Cut Tape
MouseReel
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99