DIO2673XS8

DIOO Microcircuits
453-DIO2673XS8
DIO2673XS8

Mfr.:

Description:
Video Amplifiers Three Channel HD Video Filter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.601 €3,005.00
€0.574 €5,740.00

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Video Amplifiers
3 Channel
58 MHz
80 MHz
100 V/us
50 mA
5.25 V
3.135 V
78 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Brand: DIOO Microcircuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Video Amplifiers
Product Type: Video Amplifiers
PSRR - Power Supply Rejection Ratio: - 60 dB
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 65 dB
Factory Pack Quantity: 5000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542399000