SEN0492

DFRobot
426-SEN0492
SEN0492

Mfr.:

Description:
Distance Sensor Modules - Enclosed Laser Ranging Sensor RS485 (4-400cm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
48
Expected 24/04/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€21.41 €21.41

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 8 mm
Length: 21.5 mm
Maximum Frequency: 20 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 38 mA
Operating Supply Voltage: 6 V to 36 V
Product Type: Enclosed Distance Sensor Modules
Sensing Distance: 4 cm to 400 cm
Factory Pack Quantity: 1
Subcategory: Distance Sensors
Supply Voltage - Max: 36 VDC
Supply Voltage - Min: 6 VDC
Width: 8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015104000
ECCN:
EAR99

Laser Ranging Sensor RS485 (4m)

DFRobot Laser Ranging Sensor RS485 is used to detect objects in 4~400cm with ±2cm accuracy. The sensor has 3 measurement modes and is well applicable to various detection scenarios. This includes security gate detection, access control systems, security alarm devices, smart trash cans, smart cars, or robots for obstacle avoidance.