DFR0789

DFRobot
426-DFR0789
DFR0789

Mfr.:

Description:
Pushbutton Switches Gravity: LED Switch x 5 Pack

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€19.35 €19.35

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Pushbutton Switches
RoHS:  
Power Switches
Illuminated
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 27 mm
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 26.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99

Gravity: LED Switch x 5 Pack

DFRobot Gravity: LED Switch x 5 Pack is a self-lock switch button that lights up color when pressed down which gives the users visual feedback. The little buttons of the LED switch can be used with micro:bit to realize various fun interactive projects. The projects include a switch, backlight keyboard, music player panel, and recording control panel. The gravity LED switch supports programming platforms like MakeCode, Mind+, and Arduino IDE.