DFR0489

DFRobot
426-DFR0489
DFR0489

Mfr.:

Description:
WiFi Development Tools - 802.11 FireBeetle ESP8266 IoT Microcontroller (Supports Wi-Fi)

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.59 €6.59

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Boards
ESP8266
802.11 b/g/n
2.4 GHz to 2.5 GHz
3.3 V
WiFi
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 58 mm x 29 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 32.095 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8504909090
USHTS:
8517620090
JPHTS:
851762090
MXHTS:
85049099
ECCN:
EAR99

FireBeetle ESP8266 IoT MCU

DFRobot FireBeetle ESP8266 IoT MCU is a series of low-power-consumption development hardware designed for the Internet of Things (IoT). This development board combined IoT WiFi, TCP/IP, 32-bit MCU, and 10-bit ADC. The ESP8266 development board is integrated with multiple interfaces such as HSPI, UART, PWM, I2C, and I2S. This FireBeetle board comes with 16MB outer SPI flash memory and ESP8266 which is available for programs and firmware storage. The development board is compatible with Arduino IDE, which enables Firebeetle ESP8266 to lower the programming barrier. This Arduino IDE is implemented directly onto ESP8266 to reduce the difficulty of the operation and increase the stability of the board.