DFR0473

DFRobot
426-DFR0473
DFR0473

Mfr.:

Description:
Raspberry Pi Accessories Gravity: Digital 10A Relay Module

In Stock: 314

Stock:
314 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.35 €3.35

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Raspberry Pi Accessories
RoHS:  
Add-On Boards
Digital Relay Module
Digital Relay Module
Arduino, BeagleBoard Black, Raspberry Pi
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536419089
CAHTS:
8504909090
USHTS:
8536410020
MXHTS:
85049099
ECCN:
EAR99