RSF53Y082Y052

Cynergy3
285-RSF53Y082Y052
RSF53Y082Y052

Mfr.:

Description:
Level Sensors

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€25.46 €25.46
€24.26 €242.60
€23.14 €1,157.00
€22.45 €2,245.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors
600 mA
Switch
Compact Vertical Mounted
Brand: Cynergy3
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Product Type: Liquid Level Sensors
Subcategory: Sensors
Supply Voltage - Max: 240 VAC, 120 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9026102900
CAHTS:
9026100091
USHTS:
9026102080
JPHTS:
902610000
KRHTS:
9026102000
ECCN:
EAR99