CVCO55CW-1600-3200

Crystek Corporation
549-CV55CW1600-3200
CVCO55CW-1600-3200

Mfr.:

Description:
VCO Oscillators 1600-3200MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 5   Multiples: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€22.02 €110.10
€19.02 €190.20
€18.05 €451.25
€17.18 €859.00
€16.45 €1,645.00
€16.24 €4,060.00
€15.83 €7,915.00

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: VCO Oscillators
RoHS:  
VCO
1.6 GHz to 3.2 GHz
22 pF
500 mVDC to 20 VDC
5.5 dBm
- 12 dBc
25 mA
- 85 dBc/Hz
15 MHz/V
100 MHz/V
- 20 C
+ 70 C
12.7 mm
12.7 mm
3.81 mm
CVCO55CW
Cut Tape
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99