CVCO55CW-0200-0500

Crystek Corporation
549-CV55CW0200-0500
CVCO55CW-0200-0500

Mfr.:

Description:
VCO Oscillators 200-500MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
25
Expected 22/12/2025
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 5   Multiples: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€22.01 €110.05
€19.01 €190.10
€17.18 €859.00
€16.72 €1,672.00
€16.30 €8,150.00

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: VCO Oscillators
RoHS:  
VCO
200 MHz to 500 MHz
330 pF
1 VDC to 20 VDC
9 dBm
- 10 dBc
25 mA
- 95 dBc/Hz
2.5 MHz/V
60 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55CW
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99