CVCO55CC-2000-2000

Crystek Corporation
549-CVCO55CC20002000
CVCO55CC-2000-2000

Mfr.:

Description:
VCO Oscillators 2000-2000MHz -40C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€32.16 €32.16
€28.05 €280.50
€27.34 €683.50
€26.59 €2,659.00
€26.31 €6,577.50
500 Quote

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: VCO Oscillators
RoHS:  
VCO
2 GHz
22 pF
8 V
8 V
300 mVDC to 4.7 VDC
7 dBm
- 15 dBc
35 mA
- 117 dBc/Hz
0.5 MHz/V
7 MHz/V
12.7 mm
12.7 mm
5.59 mm
CVCO55CC
Brand: Crystek Corporation
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 3.550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99