CCSMA-MM-LL142-24

Crystek Corporation
549-SMA-MMLL142-24
CCSMA-MM-LL142-24

Mfr.:

Description:
RF Cable Assemblies Low Loss <.7dB/ft SMA/SMA M/M S/S 24in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€137.81 €137.81

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
609.6 mm (24 in)
50 Ohms
18 GHz
Coaxial
Blue
Bulk
Brand: Crystek Corporation
Connector A Polarity: Normal
Connector B Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Unit Weight: 114 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

LL142 18GHz Coaxial RF Cable Assemblies

Crystek Crystals offers the LL142 18GHz Low Loss Coaxial RF Cable Assemblies with stainless steel connectors. Featuring aerospace heavy duty adhesive strain relief (AMS-DTL-23053/4 Class1), SPCCS (silver-plated copper clad solid) center conductor, an inner braid of flat silver-plated copper strip, and an outer braid of PC (round silver-plated copper braid), these Crystek 18GHz LL142 Coaxial RF Cable Assemblies are available in four lengths - 12", 24", 36", and 48".