CCHD-575X-25-100.000

Crystek Corporation
549-CCHD-575X25-100
CCHD-575X-25-100.000

Mfr.:

Description:
Standard Clock Oscillators 100MHz 3.3V 25PPM -40 TO 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 610

Stock:
610 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€27.13 €27.13
€23.45 €234.50
€22.27 €556.75
€21.20 €1,060.00
€21.05 €2,105.00
€20.53 €5,132.50

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
7.5 mm x 5.08 mm
100 MHz
25 PPM
15 pF
3 V
3.6 V
HCMOS
SMD/SMT
- 40 C
+ 85 C
7.5 mm (0.295 in)
5 mm (0.197 in)
2.5 mm (0.098 in)
CCHD-575
Bulk
Brand: Crystek Corporation
Current Rating: 15 mA
Subcategory: Oscillators
Unit Weight: 550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99