89830012

Crouzet
874-89830012
89830012

Mfr.:

Description:
AC, DC & Servo Motors DC Brush Motor 898300, 3600 RPM, VDC = 24, Dir. = 2, Shaft = 8, Filter = B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€239.73 €239.73

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: AC, DC & Servo Motors
RoHS:  
DC Motors
24 V
25 mm
180 mNm
DC Brushed
Brand: Crouzet
Product Type: AC, DC & Servo Motors
Series: DCmind Brush
Factory Pack Quantity: 30
Subcategory: Motors & Motor Drives
Unit Weight: 1.2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501312000
JPHTS:
850131000
BRHTS:
85013110
ECCN:
EAR99