89452122

Crouzet
874-89452122
89452122

Mfr.:

Description:
Power Supplies - DIN Rail Mount IPS24-120W Industrial Power Supply, 120W, 90-264 VAC/24 VDC, 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€127.48 €127.48

Product Attribute Attribute Value Select Attribute
Crouzet
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
1-Phase / Single Phase
120 W
91 VAC to 264 VAC
1 Output
24 V
5 A
Medical
109.8 mm (4.323 in)
102.7 mm (4.043 in)
43 mm (1.693 in)
IPS24
Brand: Crouzet
Dimensions: 109.8 mm x 102.7 mm x 43 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

IPS24 Industrial Power Supplies

Crouzet IPS24 Industrial Power Supplies are industrial 24V power supplies that come in 60W, 120W, 240W, and 480W and have a maximum output current of 2.5A, 5A, 10A, and 20A, respectively. With its narrow width (from 43mm to 60mm max), the IPS24 power supplies are designed for various industrial applications. Characterized by their wide voltage input ranges (90Va to 264Va), these power supplies allow the supply of single-phase mains electric power to DC power lines. With a high efficiency of up to 87% @230V, Crouzet IPS24 Industrial Power Supplies are ideal for a wide variety of 24Vc applications.