CPSSX-T1-T3

Contrik
568-CPSSX-T1-T3
CPSSX-T1-T3

Mfr.:

Description:
Power Outlet Strips Contrik Power Strip Xtreme (X) powerCON TRUE1 TOP 1 / 3 out / 1 daisy chain

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Power Outlet Strips
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Power Outlet Strips
220 mm
120 VAC
20 A
Brand: Contrik
Height: 77 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Power Outlet Strips
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 92 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

CPSSX-T1-T3 & CPSSX-T1-T6 Power Strips Xtreme (X)

CONTRIK CPSSX-T1-T3 and CPSSX-T1-T6 Power Strips Xtreme (X) are compact distribution solutions with rugged EASYLEN® housing. These strips feature high mechanical protection (high IK) and highly reliable Neutrik powerCON® TRUE1 TOP receptacles for in, out, and daisy chaining. The CPSSX-T1-T3 and CPSSX-T1-T6 power strips feature more than 5000 mating cycles per connector, 20A rated current, and 0.5kV/mm dielectric strength. These strips are available with truss clips, mounting holes for pegging, or suspension mounting options. The CPSSX-T1-T3 and CPSSX-T1-T6 power strips are used in studios, theaters, indoor live events, lighting, and audio applications.