ES-U-2101-MC

Connective Peripherals
734-ES-U-2101-MC
ES-U-2101-MC

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB to 1 Port ISO RS422 RS485 Serial

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€149.28 €149.28
€137.01 €1,370.10
€131.73 €3,293.25
€127.36 €6,368.00
100 Quote

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB to Serial Converters
Adapters with Optical Isolation
USB
RS232/RS422/RS485
Bulk
5 VDC
Brand: Connective Peripherals
Current Rating: 150 mA
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

ES-U-x USB to Serial Converters

Connective Peripherals ES-U-x USB to Serial Converters enable the adaptation of RS-232 or RS-422/485 devices to work with modern USB ports using an FTDI chipset. These converters use a 7-way DIP switch to choose 120Ω termination on Tx, Rx, and CTS and 750Ω biasing resistors on Tx and Rx. The ES-U-2101-MC and ES-U-3001-MC converters are available in 1, 8, and 16-port versions. These converters feature software (X-on/X-off) flow control and power and Tx/Rx LED indicators help to confirm operation and assist in troubleshooting. The ES-U-x converters are used in factory automation equipment, barcode readers, time clocks, multidrop data collection devices, scales, and data entry terminals.