MMSZ4694-HF

Comchip Technology
750-MMSZ4694-HF
MMSZ4694-HF

Mfr.:

Description:
Zener Diodes DIODE ZENER 500mW 8.2V SOD-123

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,294

Stock:
2,294 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.241 €0.24
€0.163 €1.63
€0.103 €10.30
€0.064 €32.00
€0.05 €50.00
Full Reel (Order in multiples of 3000)
€0.043 €129.00
€0.037 €222.00
€0.033 €297.00
€0.029 €696.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Zener Diodes
RoHS:  
8.2 V
SMD/SMT
SOD-123-2
500 mW
5 %
1 uA
- 55 C
+ 150 C
Single
50 uA
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1.3 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 1 uA
Length: 3.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 1.75 mm
Zener Current: 1 uA
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100050
ECCN:
EAR99

MMSZ4x-HF Zener Diodes

Comchip Technology MMSZ4x-HF Zener Diodes are halogen-free devices featuring planar die construction and 500mW power dissipation. These Zener diodes include a wide Zener reverse voltage range and are ideally suited for automated assembly processes. The MMSZ4x-HF diodes are constructed with SOD-123 molded plastic case. These Zener diodes operate at -55°C to 150°C temperature range. The MMSZ4x-HF diodes offer 0.9V forward voltage and 150°C junction temperature.