HCM1A1104-R90-R

Eaton Electronics
704-HCM1A1104-R90-R
HCM1A1104-R90-R

Mfr.:

Description:
Power Inductors - SMD .90uH 22A AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 304

Stock:
304 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€2.73 €2.73
€2.28 €22.80
€2.08 €52.00
€1.90 €190.00
€1.44 €360.00
Full Reel (Order in multiples of 500)
€1.40 €700.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
11.1 mm x 10 mm x 4 mm
Shielded
900 nH
20 %
20 A
2.5 mOhms
22 A
- 55 C
+ 155 C
Standard
11.5 mm
10.3 mm
4 mm
Alloy Powder
AEC-Q200
HCM1A
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: HCM1A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCM1A Automotive High Current Power Inductors

Eaton Electronics HCM1A Automotive High Current Power Inductors are AEC-Q200 Grade 1 qualified with high current carrying capacity and a frequency range up to 1MHz. These magnetically shielded inductors feature low electromagnetic interference (EMI), an inductance range from 0.1µH to 100µH, and a current range from 1.5A to 100A. Coiltronics / Eaton HCM1A Automotive High Current Power Inductors are RoHs compliant, halogen free, and lead free. Typical applications include body electronics, advanced driver assistance systems (ADAS), infotainment and cluster electronics, chassis and safety electronics, and engine and powertrain systems.

HCM1A High-Current Molded Inductors

Eaton HCM1A High-Current Molded Inductors include a broad variety of products and offer a lower core loss than other powdered iron solutions. Both the HCM1A and HCM1AxV2 modules provide higher Isat, lower DC resistance (DCR), and soft roll-off characteristics. These inductors are magnetically shielded to reduce EMI and operate at an ambient temperature of +125°C with a maximum total temperature of +155°C. The product line features superior performance under harsh ambient conditions and offers current ratings up to 100A. Eaton HCM1A High-Current Molded Inductors are AEC-Q200 compliant to ensure automotive-grade electrical and mechanical performance, specifically at high operating temperatures.